ARM® Cortex®-M4F CryptoController™ Real Time Platform Root Microcontroller IC OTP (1kB) 64-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEC1736-S0-I/2HW-PROTO2

DigiKey Part Number
150-CEC1736-S0-I/2HW-PROTO2-ND
Manufacturer
Manufacturer Product Number
CEC1736-S0-I/2HW-PROTO2
Description
MICROCONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F CryptoController™ Real Time Platform Root Microcontroller IC OTP (1kB) 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Applications
Real Time Platform Root
Core Processor
ARM® Cortex®-M4F
Program Memory Type
OTP (1kB)
Controller Series
CEC173X
RAM Size
384K x 8
Interface
I2C, PWM, SMBus, SPI, UART
Number of I/O
52
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (5.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,85000 €9,85 €
258,20160 €205,04 €
1007,92830 €792,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,85000 €
Unit Price with VAT:11,72150 €