Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5545D | |
|---|---|
DigiKey Part Number | 150-CDLL5545D-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5545D |
Description | DIODE ZENER 30V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 27 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5545D/TR | Microchip Technology | 0 | 150-CDLL5545D/TR-ND | 14,42010 € | Parametric Equivalent |
| JANTXV1N5545DUR-1 | Microchip Technology | 0 | JANTXV1N5545DUR-1-ND | 54,44830 € | Parametric Equivalent |
| JANTXV1N5545DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N5545DUR-1/TR-ND | 54,58020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,24860 € | 1.424,86 € |
| Unit Price without VAT: | 14,24860 € |
|---|---|
| Unit Price with VAT: | 16,95583 € |


