CDLL5545D/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,24860 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,44830 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 54,58020 €
Datasheet
Zener Diode 30 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5545D/TR

DigiKey Part Number
150-CDLL5545D/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL5545D/TR
Description
DIODE ZENER 30V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 27 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL5545DMicrochip Technology0150-CDLL5545D-ND14,24860 €Parametric Equivalent
JANTXV1N5545DUR-1Microchip Technology0JANTXV1N5545DUR-1-ND54,44830 €Parametric Equivalent
JANTXV1N5545DUR-1/TRMicrochip Technology0150-JANTXV1N5545DUR-1/TR-ND54,58020 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10014,42010 €1.442,01 €
Manufacturers Standard Package
Unit Price without VAT:14,42010 €
Unit Price with VAT:17,15992 €