Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5523BE3/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5523BE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5523BE3/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 26 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5523BUR-1E3 | Microchip Technology | 0 | 150-1N5523BUR-1E3-ND | 3,86561 € | Parametric Equivalent |
| 1N5523BUR-1E3/TR | Microchip Technology | 0 | 150-1N5523BUR-1E3/TR-ND | 3,99755 € | Parametric Equivalent |
| CDLL5523BE3 | Microchip Technology | 0 | 150-CDLL5523BE3-ND | 3,86561 € | Parametric Equivalent |
| CDLL5523C | Microchip Technology | 0 | 150-CDLL5523C-ND | 10,72610 € | Parametric Equivalent |
| CDLL5523C/TR | Microchip Technology | 0 | 150-CDLL5523C/TR-ND | 10,89760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 3,99755 € | 1.319,19 € |
| Unit Price without VAT: | 3,99755 € |
|---|---|
| Unit Price with VAT: | 4,75708 € |


