Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5523C/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5523C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5523C/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 26 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2.5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5523C | Microchip Technology | 0 | 150-CDLL5523C-ND | 10,72610 € | Parametric Equivalent |
| CDLL5523D | Microchip Technology | 0 | 150-CDLL5523D-ND | 14,24860 € | Parametric Equivalent |
| CDLL5523D/TR | Microchip Technology | 0 | 150-CDLL5523D/TR-ND | 14,42010 € | Parametric Equivalent |
| JANTXV1N5523DUR-1 | Microchip Technology | 0 | JANTXV1N5523DUR-1-ND | 54,44830 € | Parametric Equivalent |
| JANTXV1N5523DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N5523DUR-1/TR-ND | 54,58020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,89760 € | 1.089,76 € |
| Unit Price without VAT: | 10,89760 € |
|---|---|
| Unit Price with VAT: | 12,96814 € |


