Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4728AE3 | |
|---|---|
DigiKey Part Number | 150-CDLL4728AE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4728AE3 |
Description | DIODE ZENER 3.3V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3821AUR-1 | Microchip Technology | 0 | 1N3821AUR-1-ND | 3,91834 € | Parametric Equivalent |
| 1N3821AUR-1/TR | Microchip Technology | 101 | 150-1N3821AUR-1/TRCT-ND | 4,10000 € | Parametric Equivalent |
| 1N4728AUR | Microchip Technology | 0 | 1N4728AUR-ND | 3,04761 € | Parametric Equivalent |
| 1N4728AUR/TR | Microchip Technology | 240 | 150-1N4728AUR/TRCT-ND | 3,16000 € | Parametric Equivalent |
| CDLL4728AE3/TR | Microchip Technology | 0 | 150-CDLL4728AE3/TR-ND | 2,82332 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 2,66502 € | 834,15 € |
| Unit Price without VAT: | 2,66502 € |
|---|---|
| Unit Price with VAT: | 3,17137 € |




