Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3821CUR-1 | |
|---|---|
DigiKey Part Number | 1086-16833-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3821CUR-1 |
Description | DIODE ZENER 3.3V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3821CUR-1 | Microchip Technology | 0 | 1086-16832-ND | 30,98040 € | Parametric Equivalent |
| JAN1N3821CUR-1/TR | Microchip Technology | 0 | 150-JAN1N3821CUR-1/TR-ND | 31,11130 € | Parametric Equivalent |
| JAN1N3821DUR-1 | Microchip Technology | 0 | 1086-16838-ND | 39,16070 € | Parametric Equivalent |
| JAN1N3821DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3821DUR-1/TR-ND | 39,29160 € | Parametric Equivalent |
| JANTX1N3821CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3821CUR-1/TR-ND | 35,65300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,50900 € | 3.550,90 € |
| Unit Price without VAT: | 35,50900 € |
|---|---|
| Unit Price with VAT: | 42,25571 € |


