Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4625C | |
|---|---|
DigiKey Part Number | CDLL4625CMS-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4625C |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bag | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4625C/TR | Microchip Technology | 0 | 150-CDLL4625C/TR-ND | 5,43556 € | Parametric Equivalent |
| CDLL4625D | Microchip Technology | 0 | 150-CDLL4625D-ND | 3,72051 € | Parametric Equivalent |
| CDLL4625D/TR | Microchip Technology | 0 | 150-CDLL4625D/TR-ND | 3,85243 € | Parametric Equivalent |
| JAN1N4625CUR-1 | Microchip Technology | 0 | 1086-18417-ND | 17,52050 € | Parametric Equivalent |
| JAN1N4625CUR-1/TR | Microchip Technology | 0 | 150-JAN1N4625CUR-1/TR-ND | 17,65250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 5,31684 € | 840,06 € |
| Unit Price without VAT: | 5,31684 € |
|---|---|
| Unit Price with VAT: | 6,32704 € |


