Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4625C/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4625C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4625C/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4625C | Microchip Technology | 0 | CDLL4625CMS-ND | 5,31684 € | Parametric Equivalent |
| CDLL4625D | Microchip Technology | 0 | 150-CDLL4625D-ND | 3,72051 € | Parametric Equivalent |
| CDLL4625D/TR | Microchip Technology | 0 | 150-CDLL4625D/TR-ND | 3,85243 € | Parametric Equivalent |
| JAN1N4625CUR-1 | Microchip Technology | 0 | 1086-18417-ND | 17,52050 € | Parametric Equivalent |
| JAN1N4625CUR-1/TR | Microchip Technology | 0 | 150-JAN1N4625CUR-1/TR-ND | 17,65250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 5,43556 € | 831,64 € |
| Unit Price without VAT: | 5,43556 € |
|---|---|
| Unit Price with VAT: | 6,46832 € |


