Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4621 | |
|---|---|
DigiKey Part Number | CDLL4621-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4621 |
Description | DIODE ZENER 3.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL4621 Models |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1700 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4621UR | Microchip Technology | 0 | 1N4621UR-ND | 2,87948 € | Parametric Equivalent |
| 1N4621UR-1 | Microchip Technology | 0 | 1N4621UR-1-ND | 5,74583 € | Parametric Equivalent |
| 1N4621UR-1/TR | Microchip Technology | 0 | 150-1N4621UR-1/TR-ND | 5,87669 € | Parametric Equivalent |
| 1N4621UR/TR | Microchip Technology | 0 | 150-1N4621UR/TR-ND | 3,04959 € | Parametric Equivalent |
| CDLL4621/TR | Microchip Technology | 0 | 150-CDLL4621/TR-ND | 5,87672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 5,74584 € | 1.643,31 € |
| Unit Price without VAT: | 5,74584 € |
|---|---|
| Unit Price with VAT: | 6,83755 € |


