Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4621UR/TR | |
|---|---|
DigiKey Part Number | 150-1N4621UR/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4621UR/TR |
Description | DIODE ZENER 3.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1700 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3.5 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4621UR | Microchip Technology | 0 | 1N4621UR-ND | 2,87948 € | Parametric Equivalent |
| 1N4621UR-1 | Microchip Technology | 0 | 1N4621UR-1-ND | 5,74583 € | Parametric Equivalent |
| 1N4621UR-1/TR | Microchip Technology | 0 | 150-1N4621UR-1/TR-ND | 5,87669 € | Parametric Equivalent |
| CDLL4621 | Microchip Technology | 0 | CDLL4621-ND | 5,74584 € | Parametric Equivalent |
| CDLL4621/TR | Microchip Technology | 0 | 150-CDLL4621/TR-ND | 5,87672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 3,04959 € | 826,44 € |
| Unit Price without VAT: | 3,04959 € |
|---|---|
| Unit Price with VAT: | 3,62901 € |


