Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4619E3 | |
|---|---|
DigiKey Part Number | 150-CDLL4619E3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4619E3 |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 800 nA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619UR | Microchip Technology | 0 | 1N4619UR-ND | 2,87948 € | Parametric Equivalent |
| 1N4619UR/TR | Microchip Technology | 0 | 150-1N4619UR/TRCT-ND | 2,99000 € | Parametric Equivalent |
| CDLL4619 | Microchip Technology | 0 | CDLL4619-ND | 2,87948 € | Parametric Equivalent |
| CDLL4619/TR | Microchip Technology | 0 | 150-CDLL4619/TR-ND | 3,04959 € | Parametric Equivalent |
| CDLL4619E3/TR | Microchip Technology | 0 | 150-CDLL4619E3/TR-ND | 3,21977 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 3,04959 € | 826,44 € |
| Unit Price without VAT: | 3,04959 € |
|---|---|
| Unit Price with VAT: | 3,62901 € |


