Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4619UR/TR | |
|---|---|
DigiKey Part Number | 150-1N4619UR/TR-ND - Tape & Reel (TR) 150-1N4619UR/TRCT-ND - Cut Tape (CT) 150-1N4619UR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4619UR/TR |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1600 Ohms |
Mfr | Current - Reverse Leakage @ Vr 400 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619UR | Microchip Technology | 0 | 1N4619UR-ND | 2,90252 € | Parametric Equivalent |
| CDLL4619 | Microchip Technology | 0 | CDLL4619-ND | 2,90252 € | Parametric Equivalent |
| CDLL4619/TR | Microchip Technology | 0 | 150-CDLL4619/TR-ND | 3,07402 € | Parametric Equivalent |
| CDLL4619E3 | Microchip Technology | 0 | 150-CDLL4619E3-ND | 3,07402 € | Parametric Equivalent |
| CDLL4619E3/TR | Microchip Technology | 0 | 150-CDLL4619E3/TR-ND | 3,24553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 2,56154 € | 732,60 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |


