Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4616/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4616/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4616/TR |
Description | DIODE ZENER 2.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1300 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4616UR | Microchip Technology | 0 | 1N4616UR-ND | 2,90252 € | Parametric Equivalent |
| 1N4616UR/TR | Microchip Technology | 0 | 150-1N4616UR/TR-ND | 3,07402 € | Parametric Equivalent |
| CDLL4616 | Microchip Technology | 0 | CDLL4616-ND | 2,90252 € | Parametric Equivalent |
| JAN1N4616CUR-1 | Microchip Technology | 0 | 1086-18281-ND | 14,75000 € | Parametric Equivalent |
| JAN1N4616CUR-1/TR | Microchip Technology | 0 | 150-JAN1N4616CUR-1/TR-ND | 14,88190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 3,07402 € | 833,06 € |
| Unit Price without VAT: | 3,07402 € |
|---|---|
| Unit Price with VAT: | 3,65808 € |


