Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4616DUR-1 | |
|---|---|
DigiKey Part Number | 1086-18288-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4616DUR-1 |
Description | DIODE ZENER 2.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1300 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4616DUR-1 | Microchip Technology | 0 | 1086-18287-ND | 18,29770 € | Parametric Equivalent |
| JAN1N4616DUR-1/TR | Microchip Technology | 0 | 150-JAN1N4616DUR-1/TR-ND | 18,42860 € | Parametric Equivalent |
| JANTX1N4616DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4616DUR-1/TR-ND | 20,35260 € | Parametric Equivalent |
| JANTXV1N4616DUR-1 | Microchip Technology | 0 | 1086-18289-ND | 37,98270 € | Parametric Equivalent |
| JANTXV1N4616DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4616DUR-1/TR-ND | 38,11360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,20860 € | 2.020,86 € |
| Unit Price without VAT: | 20,20860 € |
|---|---|
| Unit Price with VAT: | 24,04823 € |


