Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4109E3 | |
|---|---|
DigiKey Part Number | 150-CDLL4109E3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4109E3 |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109CUR-1 | Microchip Technology | 0 | 1N4109CUR-1MS-ND | 3,53387 € | Parametric Equivalent |
| 1N4109CUR-1/TR | Microchip Technology | 0 | 150-1N4109CUR-1/TR-ND | 3,66480 € | Parametric Equivalent |
| 1N4109UR-1 | Microchip Technology | 0 | 1N4109UR-1-ND | 2,74000 € | Parametric Equivalent |
| 1N4109UR-1/TR | Microchip Technology | 0 | 150-1N4109UR-1/TR-ND | 3,14122 € | Parametric Equivalent |
| 1N5535BUR-1 | Microchip Technology | 0 | 1N5535BUR-1-ND | 3,66480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 237 | 3,46844 € | 822,02 € |
| Unit Price without VAT: | 3,46844 € |
|---|---|
| Unit Price with VAT: | 4,12744 € |


