Parametric Equivalent

CDLL3828A/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3828A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3828A/TR |
Description | DIODE ZENER 6.2V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5920BUR-1 | Microchip Technology | 0 | 1N5920BUR-1-ND | 3,84803 € | Parametric Equivalent |
| CDLL3828A | Microchip Technology | 0 | CDLL3828A-ND | 8,83470 € | Parametric Equivalent |
| CDLL5920B | Microchip Technology | 0 | CDLL5920B-ND | 3,84801 € | Parametric Equivalent |
| CDLL5920C | Microchip Technology | 0 | CDLL5920C-ND | 6,84529 € | Parametric Equivalent |
| CDLL5920D | Microchip Technology | 0 | CDLL5920D-ND | 10,23520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,99180 € | 899,18 € |
| Unit Price without VAT: | 8,99180 € |
|---|---|
| Unit Price with VAT: | 10,70024 € |


