1N5920BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,84801 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,84529 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,23520 €
Datasheet
Zener Diode 6.2 V 1.25 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5920BUR-1

DigiKey Part Number
1N5920BUR-1-ND
Manufacturer
Manufacturer Product Number
1N5920BUR-1
Description
DIODE ZENER 6.2V 1.25W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.25 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL5920BMicrochip Technology0CDLL5920B-ND3,84801 €Parametric Equivalent
CDLL5920CMicrochip Technology0CDLL5920C-ND6,84529 €Parametric Equivalent
CDLL5920DMicrochip Technology0CDLL5920D-ND10,23520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2333,84803 €896,59 €
Unit Price without VAT:3,84803 €
Unit Price with VAT:4,57916 €