Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3823 | |
|---|---|
DigiKey Part Number | CDLL3823-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3823 |
Description | DIODE ZENER 3.9V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3823 Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3823/TR | Microchip Technology | 0 | 150-CDLL3823/TR-ND | 9,06370 € | Parametric Equivalent |
| CDLL3823A | Microchip Technology | 0 | CDLL3823A-ND | 3,91834 € | Parametric Equivalent |
| CDLL3823A/TR | Microchip Technology | 0 | 150-CDLL3823A/TR-ND | 4,12944 € | Parametric Equivalent |
| CDLL6487 | Microchip Technology | 0 | CDLL6487-ND | 13,11400 € | Parametric Equivalent |
| CDLL6487/TR | Microchip Technology | 0 | 150-CDLL6487/TR-ND | 13,28550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,90540 € | 890,54 € |
| Unit Price without VAT: | 8,90540 € |
|---|---|
| Unit Price with VAT: | 10,59743 € |



