Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3823/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3823/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3823/TR |
Description | DIODE ZENER 3.9V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3823 | Microchip Technology | 0 | CDLL3823-ND | 8,90540 € | Parametric Equivalent |
| CDLL3823A | Microchip Technology | 0 | CDLL3823A-ND | 3,91834 € | Parametric Equivalent |
| CDLL3823A/TR | Microchip Technology | 0 | 150-CDLL3823A/TR-ND | 4,12944 € | Parametric Equivalent |
| CDLL6487 | Microchip Technology | 0 | CDLL6487-ND | 13,11400 € | Parametric Equivalent |
| CDLL6487/TR | Microchip Technology | 0 | 150-CDLL6487/TR-ND | 13,28550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,06370 € | 906,37 € |
| Unit Price without VAT: | 9,06370 € |
|---|---|
| Unit Price with VAT: | 10,78580 € |



