Parametric Equivalent

CDLL3040B/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3040B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3040B/TR |
Description | DIODE ZENER 68V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 51.7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3040BUR-1 | Microchip Technology | 0 | 1N3040BUR-1-ND | 3,88728 € | Parametric Equivalent |
| CDLL3040B | Microchip Technology | 0 | CDLL3040B-ND | 3,88728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,09670 € | 819,34 € |
| Unit Price without VAT: | 4,09670 € |
|---|---|
| Unit Price with VAT: | 4,87507 € |


