Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3020B/TR | |
|---|---|
DigiKey Part Number | 150-CDLL3020B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL3020B/TR |
Description | DIODE ZENER 10V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 7.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3020BUR-1 | Microchip Technology | 0 | 1N3020BUR-1-ND | 3,91834 € | Parametric Equivalent |
| CDLL3020B | Microchip Technology | 0 | CDLL3020B-ND | 3,91834 € | Parametric Equivalent |
| CLL4740A BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL4740ABKPBFREE-ND | 0,08998 € | Parametric Equivalent |
| CLL4740A TR PBFREE | Central Semiconductor Corp | 7.421 | 1514-CLL4740ATRPBFREECT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,12944 € | 660,71 € |
| Unit Price without VAT: | 4,12944 € |
|---|---|
| Unit Price with VAT: | 4,91403 € |



