Zener Diode 10 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4740A BK PBFREE

DigiKey Part Number
1514-CLL4740ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL4740A BK PBFREE
Description
DIODE ZENER 10V 1W MELF
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,09039 €723,12 €
Unit Price without VAT:0,09039 €
Unit Price with VAT:0,10756 €