

ATZB-24-A2R | |
|---|---|
DigiKey Part Number | ATZB-24-A2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATZB-24-A2R |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART, USART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part AT86RF230 |
Part Status Obsolete | Memory Size 128kB Flash, 4kB EEPROM, 8kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 21.8mA |
Protocol | Current - Transmitting 20.8mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 250kbps | Operating Temperature -20°C ~ 70°C |
Power - Output 3dBm | Package / Case PCB Module |


