

ATZB-EVB-24-A2 | |
|---|---|
DigiKey Part Number | ATZB-EVB-24-A2-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-EVB-24-A2 |
Description | MESHBEAN 2.4GHZ EVAL KIT |
Customer Reference | |
Detailed Description | AT86RF230, ATmega1281 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part AT86RF230, ATmega1281 |
Packaging Box | RF Type 802.15.4 (Zigbee®) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 € | 57,98 € |
| Unit Price without VAT: | 57,98000 € |
|---|---|
| Unit Price with VAT: | 68,99620 € |

