Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC3400-MR210UA142-T

DigiKey Part Number
150-ATWINC3400-MR210UA142-TTR-ND - Tape & Reel (TR)
150-ATWINC3400-MR210UA142-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATWINC3400-MR210UA142-T
Description
RF TXRX MOD BT WIFIU.FL SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC3400-MR210UA142-T Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Utilized IC / Part
ATWINC3400
Part Status
Active
Memory Size
1MB Flash, 256kB ROM, 708kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
23.68mA ~ 63.9mA
Protocol
Current - Transmitting
23.68mA ~ 275mA
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
72.2Mbps
Package / Case
36-SMD Module
Power - Output
18.3dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5013,72980 €686,49 €
Manufacturers Standard Package
Unit Price without VAT:13,72980 €
Unit Price with VAT:16,33846 €