
KSZ8091RNAIA-TR | |
|---|---|
DigiKey Part Number | KSZ8091RNAIA-TR-ND - Tape & Reel (TR) KSZ8091RNAIA-CT-ND - Cut Tape (CT) KSZ8091RNAIA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8091RNAIA-TR |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8091RNAIA-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 24-QFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 25 | 1,61240 € | 40,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31735 € | 1.317,35 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |











