AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-SOIC

ATTINY461-20SU

DigiKey Part Number
ATTINY461-20SU-ND
Manufacturer
Manufacturer Product Number
ATTINY461-20SU
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY461-20SU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 11x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
USI
Supplier Device Package
20-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,98000 €1,98 €
251,81640 €45,41 €
1001,64490 €164,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €