
MIKROE-1385 | |
|---|---|
DigiKey Part Number | 1471-1087-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1385 |
Description | EASYAVR V7 AVR EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR EasyAVR™ v7 AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | AVR | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,10000 € | 184,10 € |
| Unit Price without VAT: | 184,10000 € |
|---|---|
| Unit Price with VAT: | 219,07900 € |









