

ATTINY461-20PU | |
|---|---|
DigiKey Part Number | ATTINY461-20PU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY461-20PU |
Description | IC MCU 8BIT 4KB FLASH 20DIP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY461-20PU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Through Hole |
Connectivity USI | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 16 | Base Product Number |







