ATTINY45-20SHR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 16.027
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 17.792
Unit Price: 1,22000 €
Datasheet
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-SOIC
Microchip Ethernet of Everything | Digi-Key Daily

ATTINY45-20SHR

DigiKey Part Number
ATTINY45-20SHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATTINY45-20SHR
Description
IC MCU 8BIT 4KB FLASH 8SOIC
Customer Reference
Detailed Description
AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY45-20SHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types