


ATTINY44A-CCU | |
|---|---|
DigiKey Part Number | ATTINY44A-CCU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY44A-CCU |
Description | IC MCU 8BIT 4KB FLASH 15UFBGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 15-UFBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY44A-CCU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 15-UFBGA (3x3) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Package / Case 15-UFBGA |
Number of I/O 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY44A-CCU | Microchip Technology | 6 | 1611-ATTINY44A-CCU-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,38529 € | 678,79 € |
| Unit Price without VAT: | 1,38529 € |
|---|---|
| Unit Price with VAT: | 1,64850 € |




