Similar



ATTINY28V-1AC | |
|---|---|
DigiKey Part Number | ATTINY28V-1AC-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY28V-1AC |
Description | IC MCU 8BIT 2KB FLASH 32TQFP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY28V-1AC Models |
Category | Number of I/O 11 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor AVR | Mounting Type Surface Mount |
Core Size | Supplier Device Package 32-TQFP (7x7) |
Speed 1.2MHz | Package / Case 32-TQFP |
Peripherals POR, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY28V-1AU | Microchip Technology | 250 | ATTINY28V-1AU-ND | 2,13000 € | Similar |


