AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
32 TQFP

ATTINY28V-1AU

DigiKey Part Number
ATTINY28V-1AU-ND
Manufacturer
Manufacturer Product Number
ATTINY28V-1AU
Description
IC MCU 8BIT 2KB FLASH 32TQFP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY28V-1AU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
11
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
AVR
Mounting Type
Surface Mount
Core Size
Supplier Device Package
32-TQFP (7x7)
Speed
1.2MHz
Package / Case
32-TQFP
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,12000 €2,12 €
251,93760 €48,44 €
1001,75930 €175,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €