Similar



ATTINY28L-4MUR | |
|---|---|
DigiKey Part Number | ATTINY28L-4MURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATTINY28L-4MUR |
Description | IC MCU 8BIT 2KB FLASH 32VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 2KB (1K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY28L-4MUR Models |
Category | Number of I/O 11 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor AVR | Mounting Type Surface Mount |
Core Size | Supplier Device Package 32-VQFN (5x5) |
Speed 4MHz | Package / Case 32-VFQFN Exposed Pad |
Peripherals POR, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATTINY28V-1MU | Microchip Technology | 2.672 | 1611-ATTINY28V-1MU-ND | 0,84000 € | Similar |


