AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-VQFN (5x5)
Microchip Ethernet of Everything | Digi-Key Daily

ATTINY28V-1MU

DigiKey Part Number
ATTINY28V-1MU-ND
Manufacturer
Manufacturer Product Number
ATTINY28V-1MU
Description
IC MCU 8BIT 2KB FLASH 32VQFN
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY28V-1MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
11
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
AVR
Mounting Type
Surface Mount
Core Size
Supplier Device Package
32-VQFN (5x5)
Speed
1.2MHz
Package / Case
32-VFQFN Exposed Pad
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.310
Stock Options
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,18000 €2,18 €
252,13720 €53,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €