

ATTINY25-20SSUR | |
|---|---|
DigiKey Part Number | ATTINY25-20SSURTR-ND - Tape & Reel (TR) ATTINY25-20SSURCT-ND - Cut Tape (CT) ATTINY25-20SSURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY25-20SSUR |
Description | IC MCU 8BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY25-20SSUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 4x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,87120 € | 21,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,73092 € | 2.923,68 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |






