AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1627-MUR

DigiKey Part Number
150-ATTINY1627-MURTR-ND - Tape & Reel (TR)
150-ATTINY1627-MURCT-ND - Cut Tape (CT)
150-ATTINY1627-MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY1627-MUR
Description
IC MCU 8BIT 16KB FLASH 24VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATTINY1627-MUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 15x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
24-VQFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
24-VFQFN Exposed Pad
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
251,02080 €25,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,85841 €5.150,46 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €