AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 1KB (512 x 16) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 1KB (512 x 16) FLASH 8-SOIC
Microchip Ethernet of Everything | Digi-Key Daily

ATTINY12V-1SU

DigiKey Part Number
ATTINY12V-1SU-ND
Manufacturer
Manufacturer Product Number
ATTINY12V-1SU
Description
IC MCU 8BIT 1KB FLASH 8SOIC
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 1KB (512 x 16) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATTINY12V-1SU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
AVR
Mounting Type
Surface Mount
Core Size
Supplier Device Package
8-SOIC
Speed
1.2MHz
Package / Case
8-SOIC (0.209", 5.30mm Width)
Peripherals
POR, WDT
Base Product Number
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types