AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 40-PDIP

ATMEGA8515L-8PU

DigiKey Part Number
ATMEGA8515L-8PU-ND
Manufacturer
Manufacturer Product Number
ATMEGA8515L-8PU
Description
IC MCU 8BIT 8KB FLASH 40DIP
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 8KB (4K x 16) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA8515L-8PU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
8MHz
Supplier Device Package
40-PDIP
Connectivity
EBI/EMI, SPI, UART/USART
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.