AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)

ATMEGA48V-10MUR

DigiKey Part Number
ATMEGA48V-10MURTR-ND - Tape & Reel (TR)
ATMEGA48V-10MURCT-ND - Cut Tape (CT)
ATMEGA48V-10MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATMEGA48V-10MUR
Description
IC MCU 8BIT 4KB FLASH 32VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA48V-10MUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
252,05760 €51,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,74768 €10.486,08 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €