AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA48PV-10MUR

DigiKey Part Number
ATMEGA48PV-10MURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMEGA48PV-10MUR
Description
IC MCU 8BIT 4KB FLASH 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA48PV-10MUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
10MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA48V-10MURMicrochip Technology11.638ATMEGA48V-10MURCT-ND2,12000 €Parametric Equivalent
In-Stock: 6.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0002,33519 €14.011,14 €
Manufacturers Standard Package
Unit Price without VAT:2,33519 €
Unit Price with VAT:2,77888 €