Parametric Equivalent



ATMEGA48PV-10MMUR | |
|---|---|
DigiKey Part Number | ATMEGA48PV-10MMURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA48PV-10MMUR |
Description | IC MCU 8BIT 4KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA48PV-10MMUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,04823 € | 12.289,38 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |







