


ATMEGA48PA-MUR | |
|---|---|
DigiKey Part Number | ATMEGA48PA-MURTR-ND - Tape & Reel (TR) ATMEGA48PA-MURCT-ND - Cut Tape (CT) ATMEGA48PA-MURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA48PA-MUR |
Description | IC MCU 8BIT 4KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA48PA-MUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 25 | 1,49400 € | 37,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,28505 € | 7.710,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |






