Parametric Equivalent



ATMEGA48PA-MMHR | |
|---|---|
DigiKey Part Number | ATMEGA48PA-MMHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA48PA-MMHR |
Description | IC MCU 8BIT 4KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA48PA-MMHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA48A-MMHR | Microchip Technology | 264 | ATMEGA48A-MMHRCT-ND | 1,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,43806 € | 8.628,36 € |
| Unit Price without VAT: | 1,43806 € |
|---|---|
| Unit Price with VAT: | 1,71129 € |








