AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-UFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-UFBGA (4x4)
Microchip Ethernet of Everything | Digi-Key Daily

ATMEGA48A-CCUR

DigiKey Part Number
1611-ATMEGA48A-CCURCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATMEGA48A-CCUR
Description
IC MCU 8BIT 4KB FLASH 32UFBGA
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-UFBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA48A-CCUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Cut Tape (CT)
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-UFBGA (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-UFBGA
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATMEGA48A-CCURMicrochip Technology5.9031611-ATMEGA48A-CCURCT-ND0,71000 €Parametric Equivalent
In-Stock: 5.903
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
1611-ATMEGA48A-CCURCT-ND
QuantityUnit PriceExt Price
10,71000 €0,71 €
250,64600 €16,15 €
1000,58640 €58,64 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €