

ATMEGA32A-MUR | |
|---|---|
DigiKey Part Number | ATMEGA32A-MURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA32A-MUR |
Description | IC MCU 8BIT 32KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA32A-MUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-VQFN (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-VFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,57535 € | 14.301,40 € |
| Unit Price without VAT: | 3,57535 € |
|---|---|
| Unit Price with VAT: | 4,25467 € |







