Parametric Equivalent


ATMEGA324P-15MT | |
|---|---|
DigiKey Part Number | ATMEGA324P-15MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATMEGA324P-15MT |
Description | IC MCU 8BIT 32KB FLASH 44VQFN |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA324P-15MT Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 44-VQFN (7x7) |
Number of I/O 32 | Package / Case 44-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATMEGA32A-MUR | Microchip Technology | 0 | ATMEGA32A-MURTR-ND | 3,54697 € | Parametric Equivalent |


