

ATMEGA162V-8MU | |
|---|---|
DigiKey Part Number | ATMEGA162V-8MU-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA162V-8MU |
Description | IC MCU 8BIT 16KB FLASH 44VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 16KB (8K x 16) FLASH 44-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA162V-8MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 44-VQFN (7x7) |
Connectivity EBI/EMI, SPI, UART/USART | Package / Case 44-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 25 | 4,53000 € | 113,25 € |
| 100 | 4,10500 € | 410,50 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |








