

ATM90E36A-AU-R | |
|---|---|
DigiKey Part Number | ATM90E36A-AU-RTR-ND - Tape & Reel (TR) ATM90E36A-AU-RCT-ND - Cut Tape (CT) ATM90E36A-AU-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATM90E36A-AU-R |
Description | IC ENERGY METER 1.8V/3V 48TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATM90E36A-AU-R Models |
Category | Current - Supply 23mA |
Manufacturer Microchip Technology | Voltage - Supply 2.8 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Meter Type 3 Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 50kOhm, 80kOhm, 120kOhm | Mounting Type Surface Mount |
Measurement Error 0.5% | Package / Case 48-TQFP |
Voltage - I/O High 2.8V, 3.6V | Supplier Device Package 48-TQFP (7x7) |
Voltage - I/O Low 0.4V, 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 25 | 4,40400 € | 110,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,76092 € | 3.760,92 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |









